• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla UNIMAS U 160 26160000 Electronics casing 160 x 133 x 75 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Electronics casing
Material
Polystyrene (EPS)
IP rating
IP40
Width
133 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla UNIMAS U 160 26160000 Electronics casing 160 x 133 x 75 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

  • (L x W x H) 160 x 133 x 75 mm
  • Polystyrene
  • IP40

Our service for you

Technical specifications

  • Temperature resistance -10°C to 65°C.
Product type

Electronics casing

Material

Polystyrene (EPS)

IP40

Factory colour

Grey-white (RAL 7035)

Length

160 mm

Width

133 mm

Height

75 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 133 x 75 mm

RoHS-compliant

Yes

Type

UNIMAS U 160

Material (details)

Polystyrene

Documents & Downloads

Datasheet

Datasheet 540838 Bopla UNIMAS U 160 26160000 Electronics casing 160 x 133 x 75 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540838 Bopla UNIMAS U 160 26160000 Electronics casing 160 x 133 x 75 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Download

Download 540838 Bopla UNIMAS U 160 26160000 Electronics casing 160 x 133 x 75 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Download 540838 Bopla UNIMAS U 160 26160000 Electronics casing 160 x 133 x 75 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Description

Can be used to fit small devices and printed circuit boards (horizontally or vertically). The two plastic front plates are inserted.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.47*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)