• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch 2608662571 MAIZ 32 APB Bi-metallic Plunge saw blade 32 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BIM plunge saw blade, wood and metal, 80 x 32 MAIZ APB 32 mm, 1-pack

  • Symbol image for Bosch 2608662571 MAIZ 32 APB Bi-metallic Plunge saw blade 32 mm 1 pc(s)
  • Symbol image for Bosch 2608662571 MAIZ 32 APB Bi-metallic Plunge saw blade 32 mm 1 pc(s)
  • Symbol image for Bosch 2608662571 MAIZ 32 APB Bi-metallic Plunge saw blade 32 mm 1 pc(s)
  • Award image for Bosch 2608662571 MAIZ 32 APB Bi-metallic Plunge saw blade 32 mm 1 pc(s)

Technical specifications

Product type

Plunge saw blade

Tool holder

StarlockMax

Saw blade width

32 mm

Saw blade length

80 mm

Width

32 mm

Length

80 mm

Material

Bi-metallic

Material suitability

Wood

Compatible with

Bosch

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1596513 Bosch 2608662571 MAIZ 32 APB Bi-metallic Plunge saw blade 32 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1596513 Bosch 2608662571 MAIZ 32 APB Bi-metallic Plunge saw blade 32 mm 1 pc(s)

Description

BIM plunge saw blade wood and metal MAIZ 32 APB. Length 80 mm, width 32 mm. Material: BIM. StarlockMax plunge saw blade wood and metal. Fast and deep plunge cuts in wood and nails (e.g. 80 mm window frame with metal elements). Fast and deep plunge cuts in wood beams (e.g. Roof window bars). Disconnect of non-hardened nails, screws and steel profiles small dimensions (e.g. hidden metal fixations). Suitable for all StarlockMax (Bosch: GOP 55-36 Professional fine: AFSC 18 QSL, afsc 18 QCSL, FSC 500 QSL) machines.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?