• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt 2608662360 AIZ 32 BSPC Carbon steel Plunge saw blade 32 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

32 mm

Saw blade length

50 mm

Type (Bosch)

Bosch-do-it (green)

Material

Carbon steel

Material suitability

Hardwood

Compatible with

Bosch

Content

1 pc(s)

Weight

0.04

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596466 Bosch Haushalt 2608662360 AIZ 32 BSPC Carbon steel Plunge saw blade 32 mm 1 pc(s)

Description

HCS DIP SAW BLADE AIZ 32 BSPC hardwood. Length 50 mm, width 32 mm. Starlock Precision HCS plunge saw blade hard wood. Precise plunge cuts in hard wood (e.g. for the installation of a display). Precise cut-outs in furniture elements (for example, to access sockets to enable). Sawing Wood Panels (for example, for the installation of roof windows). Suitable for all star lock (Bosch: GOP 12V-28 Professional, PMF 220 CE, PMF 250 CES), STARLOCK PLUS (Bosch: GOP30-28, GOP 40-30, GOP 18 V-28 Professional, PMF 350 CES-fine: AFMT 12 SL, afmt 12 QSL, operated Multimaster AFMM 18 QSL, FMT 250 SL, FMT 250 QSL, FMM 350 QSL) and StarlockMax (Bosch: GOP 55-36 Professional fine: AFSC 18 QSL, afsc 18 QCSL, FSC 500 QSL) machines. Bosch OIS GOP and PMF machines, Fein Multimaster and multi-talent, AEG, Einhell, Hitachi, Makita, Metabo, Milwaukee, Ryobi, Skil, etc...

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?