• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608662555 PAIZ 32 AT Carbide Plunge saw blade 32 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Carbide saw blade PAIZ32 AT metal, 50 x 32 mm, 1-pack

  • Carbide technology

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

32 mm

Saw blade length

50 mm

Width

32 mm

Length

50 mm

Type (Bosch)

Bosch Professional (blue)

Material

Carbide

Material properties

tempered

Material suitability

Stainless steel

Compatible with

Bosch

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1596510 Bosch Accessories 2608662555 PAIZ 32 AT Carbide Plunge saw blade 32 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1596510 Bosch Accessories 2608662555 PAIZ 32 AT Carbide Plunge saw blade 32 mm 1 pc(s)

Description

Carbide saw blade PAIZ32 AT metal. Length 50 mm, width 32 mm. Material: carbides. Starlock plus plunge saw blade metal, MetalMax. Cutting hardened screws and nails. Cutting of Inox/stainless steel (e.g. Kitchen front cover). Plunge cuts in highly abrasive materials (epoxy, GFK, fiberglass, gypsum cardboard, porous concrete, cement-bound fiber plates). Suitable for all starlock plus (Bosch: GOP30-28, GOP 40-30, GOP 18 V-28 Professional, PMF 350 CES-fine: AFMT 12 SL, afmt 12 QSL, operated Multimaster AFMM 18 QSL, FMT 250 SL, FMT 250 QSL, FMM 350 QSL) and StarlockMax (Bosch: GOP 55-36 Professional fine: AFSC 18 QSL, afsc 18 QCSL, FSC 500 QSL) machines.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?