• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

TiN

Downforce

Phillips

Content

2 pc(s)

Shape

C 6.3

Size

PH 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006426 Bosch Accessories 1/4" (6.3 mm)

Description

Bit-titanium quality. Titanium nitride coated bit, drive according to ISO 1173 c6.3 for use in universal holders. Available for screws: Phillips, Pozidriv, Torx ®.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.