• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screwdriver bit set maximum grip (S), 3-piece, S 0,6x4,5, S 0,8x5,5, S 1,2x8,0, 25 mm

  • S 0,6x4,5; S 0,8x5,5; S 1,2x8,0; 25 mm

Technical specifications

Product type

Slot drive bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

TiN

Downforce

Slot

Content

3 pc(s)

Shape

D 6.3

Blade thickness

0.6 mm

0.8 mm

1.2 mm

Blade width

4.5 mm

5.5 mm

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492953 Bosch Accessories 1/4" (6.3 mm)

Description

Longitudinal slot = S; Phillips = PH; Pozidriv = PZ; Torx = T. 3-piece. Bore bit pack maximum grip (S). S 0,6x4,5; S 0,8x5,5; S 1,2x8,0; 25 mm.

Scope of delivery

  • Set(#227058 - 8693 · S0.6x4.5, S0.8x5.5, S1.2x8.0)
  • Length mm 25

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.