• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 1605438033 Equipment case Metal Blue (L x W x H) 340 x 575 x 120 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Equipment case

Suitable for

Bosch GBM 13

Bosch GBM 16-2 RE

Bosch GSB 90-2 E Professional

Material

Metal

Factory colour

Blue

Width

575 mm

Height

120 mm

Length

340 mm

Dim

(L x W x H) 340 x 575 x 120 mm

Type (Bosch)

Bosch Professional (blue)

Description

Metal case 150 x 120 x 340 mm.

Features

  • Suitable for gbm 13, GBM 16-2 RE and GSB 90-2 E professional.

Hints

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.