• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2605438294 Equipment case Plastic Blue (L x W x H) 285 x 420 x 108 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Equipment case

Suitable for

Bosch GBH 2SE

Bosch 2SR

Bosch 2-24DSE/R

Bosch UBHalt

Material

Plastic

Factory colour

Blue

Width

420 mm

Height

108 mm

Length

285 mm

Dim

(L x W x H) 285 x 420 x 108 mm

Type (Bosch)

Bosch Professional (blue)

Depth

108 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492596 Bosch Accessories 2605438294 Equipment case Plastic Blue (L x W x H) 285 x 420 x 108 mm

Description

Hard case. 420 x 285 x 108 mm.

Hints

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.