• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Kunststoffkoffer für Einhandwinkelschleifer GWS 2605438170 Equipment case Plastic Blue (L x W x H) 360

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Equipment case

Suitable for

Bosch GWS 8-115

Bosch GWS 8-125

Bosch GWS 9-115

Bosch GWS 9-125

Bosch GWS 10-125

Bosch GWS 11-125

Bosch GWS 11-125 CI

Bosch GWS 11-125 CIE

Bosch GWS 12-125 CI

Bosch GWS 14-125 CI

Bosch GWS 14-125 CIE

Bosch GWS 14-125 CIT

Bosch GWS 14-125 Inox

Bosch GWS 14-150 CI

Bosch GWS 15-125 CI

Bosch GWS 15-150 CI Professional

Show more
Material

Plastic

Factory colour

Blue

Width

445 mm

Height

123 mm

Length

360 mm

Dim

(L x W x H) 360 x 445 x 123 mm

Type (Bosch)

Bosch Professional (blue)

Depth

123 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492591 Bosch Accessories Kunststoffkoffer für Einhandwinkelschleifer GWS 2605438170 Equipment case Plastic Blue (L x W x H) 360

Description

Hard case. 1003 x 360 x 123 mm

Features

  • Suitable for GWS 8-115, GWS 8-125, GWS 9-115, GWS 9-125, GWS 10-125, GWS 11-125, GWS 11-125 CI, GWS 11-125 CIE, GWS 12-125 CI, GWS 14-125 CI, GWS 14-125 CIE, GWS 14-125 CIT, GWS 14-125 Inox, GWS 14-150 CI, GWS 15-125 CI and GWS 15-150 CI Professional.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.97€ 71.97*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)