• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607002515 2607002515 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 40 49 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

49 mm

Material properties

extra hard

Downforce

TX

Content

25 pc(s)

Shape

C 6.3

Size

TX 40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493052 Bosch Accessories 2607002515 2607002515 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 40 49 mm

Description

Bits and blades for Torx ® screws for torque transmission without axial pressure. Two different qualities - maximum grip and extra hard. Max grip bits are characterised by maximum service life, excellent anti-camout behavior and non-slip surface thanks to the TiN coating. Manufactured with special hardening process. Drive ISO 1173 E6.3, 1/4" hexagonal shaft. T40, 49 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.