
Bosch Accessories 2607017151 Promoline HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm,
EAN:
Part number:
Item no:
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
HSS-R metal drill bit set, 19-piece
- 19 Drill Ø 1-10 mm
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
- Tool holder
Cylinder shank
- Weight
0.448 kg
- Drill hole diameter
1.0 – 10.0 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819616 Bosch Accessories 2607017151 Promoline HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm,
Description
Metal drill set for precise drilling in iron, steel, non-ferrous metals, gray cast iron and hard plastics. Drill diameter in 0.5 mm increments increasing from 1-10 mm. 19 spiral drill bits made of high-performance quick steel for drills in hand-held and stationary applications. Long life. Low risk of breakage thanks to high elasticity.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























