• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019331 X-Line TiN 103-piece Drill bit set

1/2
Product type
Drill bit set
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Tool holder
Cylinder shank
Hex shank
Material properties
TiN
Drill features
incl. bit set
incl. level
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

103-piece X-Line drill bit set

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Drill bit set

Material properties

TiN

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Tool holder

Cylinder shank

Hex shank

Drill features

incl. bit set

incl. level

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819634 Bosch Accessories 2607019331 X-Line TiN 103-piece Drill bit set

Description

Best equipped for almost every task: high-quality equipped DIY enthusiasts' set in a handy case for all kinds of work in wood, stone and metal. Includes screwdriver bits and hole saws, as well as useful tools such as hammer, Tape Measure, spirit level, flat-round pliers, Combination Pliers and adjustable wrench. metal drill bits with titanium nitride coating. The metal drill bits with titanium nitride coating are characterised by a long life and high durability. For fast, clean drilling in a wide range of metals, Plexiglas and hard plastics (not for aluminum). Long-lasting, carbide equipped stone drill. Standard wood drill bits and titanium nitride coated flat milling drill for increased cutting speeds and clean, precise holes in wood. Hole saws for diffusers to ceilings, walls or furniture. Suitable for hard/soft wood, veneered wood, chipboard and plasterboard. screwdriver bits for all common screw head types. Robust plastic case with a clear arrangement of the content, if necessary, can be refilled.

Scope of delivery

  • 18 HSS TiN metal drill Ø 1-10 mm
  • 7 HM-stone drill Ø 3-8 mm
  • 7 wood drills Ø 3-10 mm
  • 3 flat milling drills, titanium Ø 16/22/32 mm
  • 4 depth stops Ø 3/5/8/10 mm
  • 40 screwdriver bits, L = 25 mm: PH 0/0/1/1/2/2/2/3/3/3, PZ 0/0/1/1/2/2/2/3/3/3, 4/4/6/6/7/7 mm SL
  • hex 3/4/5/6, T 10/10/15/15/20/20/25/25/30/40
  • 8 socket wrenches, diameters 5/6/7/8/9/10/11/13 mm
  • 4 HCS-hole saws, diameters 32/38/45/54 mm
  • Diameter teachings
  • Countersink
  • Measuring tape
  • spirit level
  • Allen key
  • Universal holder, magnetic
  • Adapter for socket wrench
  • Adapter for hole saw
  • Hammer
  • Adjustable wrench
  • Flat round pliers
  • Combination pliers.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)