• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-46202 18-piece Universal drill bit set Wood, Stone, Concrete, Metal, Plastic, Non-ferrous metal 3 mm, 4 mm, 5 m

1/2
Product type
Universal drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
Material suitability
Wood
Stone
Concrete
Metal
Plastic
Non-ferrous metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material suitability

Wood

Stone

Concrete

Metal

Plastic

Non-ferrous metal

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498891 Makita D-46202 18-piece Universal drill bit set Wood, Stone, Concrete, Metal, Plastic, Non-ferrous metal 3 mm, 4 mm, 5 m

Description

Scope of delivery

  • Wood drill Ø 3/4/5/6/8/10 mm
  • metal drill Ø 3/4/5/6/8/10 mm
  • stone drill Ø 3/4/5/6/8/10 mm.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)