
Bosch Accessories 2607019442 Promoline HSS Metal twist drill bit set 10-piece 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm,
EAN:
Part number:
Item no:
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
Only 8 Set(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
2 mm
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
- Content
1 Set
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Drill hole diameter
1.0 – 10.0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819643 Bosch Accessories 2607019442 Promoline HSS Metal twist drill bit set 10-piece 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm,
Description
Best equipped for almost every task: metal drill bit set for precision drilling in iron, steel, non-ferrous metals, gray cast iron, hard plastics. 10 twist drill bit from high-speed steel for drilling machines in a hand-managed and stationary use. High durability: Low risk of breakage due to high elasticity.
Scope of delivery
- 10 x HSS-R metal drill Ø 1/2/3/4/5/6/7/8/9/10 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































