• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608521112 2608521112 Square bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Square socket 2 25 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Square bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

extra hard

Downforce

Square socket

Content

25 pc(s)

Shape

C 6.3

Size

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493661 Bosch Accessories 2608521112 2608521112 Square bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Square socket 2 25 mm

Description

Bits and blades for inner square screws to torque transmission without axial pressure. Type Extra Hard, proven quality with high dimensional stability. Manufactured with special hardening process. Typical application for interior square screws with metric thread is the gland in metal. Drive ISO 1173 C6.3, 1/4" hexagonal shaft. R2 x 25 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.