• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608522342 Twin blade set 8-piece

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Twin blade set

Size

T 15

T 15

Length

65 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254408 Bosch Accessories 2608522342 Twin blade set 8-piece

Description

The double blade screwdriver bit is extremely robust and is ideal for heavy work even with the high torque of impact screwdrivers. The special torsion zone gives the bits extreme durability for continuous load. S2-modified steel and optimized heat treatment process give maximum durability for best performance, even with extensive assembly and heavy industrial work. It has a 1/4 inch external hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. This bit is part of the Bosch Pick and Click system, which enables individually assembled accessory sets for absolutely flexible bit sets. One-rack contactors secure individually purchased bit packs for an individual collection and the simple exchange of old bit packs. The 36-piece Pick and Click Impact Control screwdriver bit set also contains socket wrenches as well as the Impact Control universal holder with standard magnet and the Impact Control Universal Holder Quick Release. These holders are ideal for particularly good hold of the bits during general screwing work with power tools. The Quick-Change function, on the other hand, enables fast and simple bit changes and a force-fit of the bit. Length mm: 65

This text is machine translated.

Scope of delivery

  • Set(#227052 - 8687 · T15-T15 (8x)
  • Length mm: 65

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.