User & Safety Instructions 2254216 Bosch Accessories 2608522360 Twin blade set 3-piece
Description
The double blade screwdriver bit is extremely robust and is ideal for heavy work even with the high torque of impact screwdrivers. The special torsion zone gives the bits extreme durability for continuous load. S2-modified steel and optimized heat treatment process give maximum durability for best performance, even with extensive assembly and heavy industrial work. It has a 1/4 inch external hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. This bit is part of the Bosch Pick and Click system, which enables individually assembled accessory sets for absolutely flexible bit sets. One-rack contactors secure individually purchased bit packs for an individual collection and the simple exchange of old bit packs. The 36-piece Pick and Click Impact Control screwdriver bit set also contains socket wrenches as well as the Impact Control universal holder with standard magnet and the Impact Control Universal Holder Quick Release. These holders are ideal for particularly good hold of the bits during general screwing work with power tools. The Quick-Change function, on the other hand, enables fast and simple bit changes and a force-fit of the bit. Length mm 150
This text is machine translated.
Scope of delivery
Set content: (#227052 - 8687
T20-T20)
Length mm 150
Description
The double blade screwdriver bit is extremely robust and is ideal for heavy work even with the high torque of impact screwdrivers. The special torsion zone gives the bits extreme durability for continuous load. S2-modified steel and optimized heat treatment process give maximum durability for best performance, even with extensive assembly and heavy industrial work. It has a 1/4 inch external hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. This bit is part of the Bosch Pick and Click system, which enables individually assembled accessory sets for absolutely flexible bit sets. One-rack contactors secure individually purchased bit packs for an individual collection and the simple exchange of old bit packs. The 36-piece Pick and Click Impact Control screwdriver bit set also contains socket wrenches as well as the Impact Control universal holder with standard magnet and the Impact Control Universal Holder Quick Release. These holders are ideal for particularly good hold of the bits during general screwing work with power tools. The Quick-Change function, on the other hand, enables fast and simple bit changes and a force-fit of the bit. Length mm 150