User & Safety Instructions 2464375 Bosch Accessories 2608522480 2608522480 Philips bit 1-piece Phillips
Description
It has a 1/4 in. External hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. The very robust Impact Control screwdriver bit is even suitable for the high torque of impact screwdrivers. The special torsion zone gives the bit an extremely high durability for continuous use, the S2-modified steel and the optimized heat treatment process enable maximum performance under the harshest conditions. This product is perfectly suitable for heavy tasks such as extensive assembly or heavy industrial work.
This text is machine translated.
Scope of delivery
1x Impact Control PH1 power bit, 1‑part
Description
It has a 1/4 in. External hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. The very robust Impact Control screwdriver bit is even suitable for the high torque of impact screwdrivers. The special torsion zone gives the bit an extremely high durability for continuous use, the S2-modified steel and the optimized heat treatment process enable maximum performance under the harshest conditions. This product is perfectly suitable for heavy tasks such as extensive assembly or heavy industrial work.