• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608522484 2608522484 Philips bit Pozidriv Torsion area

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact Control PZ3 power bit, 1‑part

  • Very robust Impact Control screwdriver bit, even suitable for the high torque of impact screwdrivers

Technical specifications

Product type

Philips bit

Downforce

Pozidriv

Size

PZ 3

Drive

1/4" (6.3 mm)

Length

50 mm

Type (Bosch)

Bosch Professional (blue)

Material

Steel

Material properties

tempered

Features

Torsion area

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464370 Bosch Accessories 2608522484 2608522484 Philips bit Pozidriv Torsion area

Description

It has a 1/4 in. External hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. The very robust Impact Control screwdriver bit is even suitable for the high torque of impact screwdrivers. The special torsion zone gives the bit an extremely high durability for continuous use, the S2-modified steel and the optimized heat treatment process enable maximum performance under the harshest conditions. This product is perfectly suitable for heavy tasks such as extensive assembly or heavy industrial work.

This text is machine translated.

Scope of delivery

  • 1xImpact Control PZ3 power bit, 1‑part

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)