• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet SmartHolder 2300SH-1 Bit set 39-piece Slot, Phillips, Pozidriv, Allen, Star socket, Hex head incl. bit holder

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hazet Smart Holder

  • Stable, well accessible accommodation of the tools
  • Easy to clean
  • Bit magazine with setting up function by operating the lateral button
  • Bit strips are mutually exclusive - easy removal of all bits
  • Tool garage with bit holder - can be set up simply by pulling at one of the two tools
  • All parts are securely locked in the closed position - impossible to drop out. Turn the socket wrench insert to remove it and pull it off upwards

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Allen

Star socket

Hex head

Length

184 mm

Features

incl. bit holder

Width

92 mm

Height

26 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886720 Hazet SmartHolder 2300SH-1 Bit set 39-piece Slot, Phillips, Pozidriv, Allen, Star socket, Hex head incl. bit holder

Description

Practical tool set for every handyman or for home, perfect for the supplement for the tool case. Extremely handy and compact with a maximum of tools in the smallest of spaces in the best overview.

This text is machine translated.

Features

  • Newly developed solid-steel mini-toothed changeover ratchet ∙ 60 teeth ∙ 6° operating angle for working in confined spaces
  • Bit holder (length 80 mm) with magnet for securely holding bits
  • 18 bits 25 mm long
  • 11 bits 50 mm long
  • Drive: Hex 6.3 (1/4 inch), Square 6.3 mm (1/4 inch)
  • Outer hexagonal traction profile ∙ 0.6 x 4.5 – 0.8 x 5.5 ∙ 3 – 13 ∙ PH1 – PH3 ∙ PZ1 – PZ3 ∙ T10 – T40

Scope of delivery

  • Hexagonal 6.3 (1/4 inch) adapter ∙ Hexagonal 6.3 (1/4 inch)
  • Hex adapter 6.3 (1/4 inch) ∙ Square 6.3 mm (1/4 inch)
  • Reversible ratchet ∙ solid steel ∙ for bits hexagonal 6.3 (1/4 inch)
  • Bit holder hexagonal 6.3 (1/4 inch) ∙ 80 mm
  • Bit hexagonal 6.3 (1/4 inch) ∙ Slit profile ∙ 0.8 x 5.5 mm ∙ 25 mm length
  • Bit hexagonal 6.3 (1/4 inch) ∙ Slit profile ∙ 0.6 x 4.5 mm ∙ 50 mm length
  • Bit hexagonal 6.3 (1/4 inch) ∙ Inner hexagonal profile ∙ 3, 4, 5, 6 mm ∙ 50 mm length
  • Bit hexagonal 6.3 (1/4 inch) ∙ Cross-head profile PH ∙ PH1, PH2, PH3 ∙ 25 mm length
  • Bit hexagonal 6.3 (1/4 inch) ∙ Cross head profile PH ∙ PH2 ∙ 50 mm length
  • Bit hexagonal 6.3 (1/4 inch) ∙ Pozidriv profile PZ ∙ PZ1, PZ2 ∙ 50 mm length
  • Bit hexagonal 6.3 (1/4 inch) ∙ Pozidriv profile PZ ∙ PZ1, PZ2, PZ3 ∙ 25 mm length
  • Bit hexagonal 6.3 (1/4 inch) ∙ Inner hexagonal profile ∙ 3, 4, 5, 6, 8 ∙ 25 mm length
  • Bit hexagonal 6.3 (1/4 inch) ∙ Inner TORX® profile ∙ T20, T25, T30 ∙ 50 mm length
  • Bit hexagonal 6.3 (1/4 inch) ∙ Inner TORX® profile ∙ T5, T10, T20, T25, T30, T40 ∙ 25 mm long
  • Socket wrench set ∙ Square head 6.3 mm (1/4 inch) ∙ Outer hexagonal traction profile ∙ 5.5, 7, 8, 10, 12, 13 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.98*

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)