• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608522471 Philips bit 1-piece Pozidriv Torsion area

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Impact Control PZ screwdriver bits, 3‑part

  • Very robust Impact Control screwdriver bit, even suitable for the high torque of impact screwdrivers.

Technical specifications

  • SET CONTENT: (#227054 - 8682; PZ1, PZ2, PZ3)
  • DIMENSIONS: PZ1; PZ2; PZ3
  • Length mm 25
Product type

Philips bit

Downforce

Pozidriv

Size

PZ 1

PZ 2

PZ 3

Drive

1/4"

Length

25 mm

Material

Steel

Material properties

hardened

Features

Torsion area

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464384 Bosch Accessories Bosch Power Tools 2608522471 Philips bit 1-piece Pozidriv Torsion area

Description

It has a 1/4 in. External hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. The very robust Impact Control screwdriver bit is even suitable for the high torque of impact screwdrivers. The special torsion zone gives the bit an extremely high durability for continuous use, the S2-modified steel and the optimized heat treatment process enable maximum performance under the harshest conditions. This product is perfectly suitable for heavy tasks such as extensive assembly or heavy industrial work.

This text is machine translated.

Scope of delivery

  • 1x Impact Control PZ screwdriver bits, 3‑part

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)