
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
HSS PointTeQ hexagonal drill 5.0 mm, 10-piece
- PointTeQ
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
5 mm
- Material
HSS
- Material suitability
Non-ferrous metal
Piping
Aluminium
Plastic
Cast iron
Cast steel
Sheet metal
Steel
- Working length
52 mm
- Total length
91 mm
- Length
91 mm
- Tool holder
Hex shank
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302751 Bosch Accessories 2608577545 PointTeQ 10-piece Metal twist drill bit
Description
The PointTeQ HSS twist drill with hexagonal shank provides quick results when drilling into metal. The drill developed for high-speed drilling generates minimal heat and makes the drill wear-resistant. The PointTeQ design at the drill tip ensures continuous sharpness and long life. The self-centering tip prevents hiking and enables quick and easy drilling. The drill spiral coated with black oxide enables a fast removal of the chips. For even greater reliability, the drill's hexagonal shank offers stability and a firm connection between drill and chuck. The body of the drill is strengthened and there is a lower risk of breakage for drills with a diameter of less than 6 mm. This PointTeQ drill is suitable for drilling through and centering holes in alloyed and unalloyed steel, in non-ferrous metals, cast steel, cast iron and plastic. The drill tip of the PointTeQ HSS twist drill with cross-ground enables perfect centering. Drill, type N (small side panel angle) with 135° design, manufactured according to DIN 338. It is compatible with hexagonal shaft systems (1/4-inch) and can be used universally with impact screwdrivers, drill drivers and drill stands.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.96*
What kind of Multi-cut drill bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































