• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608601273 X431 Flap disc Diameter 115 mm Bore diameter 22.33 mm Grit size 120 Steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Disc shape: Straight design
Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.33 mm

Dim

(Ø) 115 mm

Grit size

120

Material suitability

Steel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616255 Bosch Accessories 2608601273 X431 Flap disc Diameter 115 mm Bore diameter 22.33 mm Grit size 120 Steel 1 pc(s)

Description

Good finish - the X431 Standard for Metal provides good finishing results when roughing edges, welds and ground metal surfaces. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-delta corundum, is robust, wear-resistant and creates a uniform surface finish. The robust X-fabric carrier material: Provides working stability for clean and consistent results. The X431 Standard for Metal is compatible with straight cutters. The solid resin adhesive of the abrasive grains provides wear resistance in hard use. The mounting plate is available in both angled and straight form and is made of both glass fiber and plastic. With 22.23 mm bore diameter for standard angle grinder with clamping nut.

This text is machine translated.

Features

  • Good finishX431 Standard for Metal for good results when roughing edges/welds and ground surfacesRobust, wear-resistant abrasive surface, zirconium oxide-reinforced half-grain corundum, uniform finishRobust carrier material X-fabric: For working stability

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)