• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603596 Best for Ceramic Extra-Clean Turbo Diamond cutting disc Diameter 180 mm Bore diameter 22.23

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for ceramic extra clean Turbo, 180x22, 23 x 1.6 x 7 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

Description

Diamond cut-off wheel best for ceramic extra clean Turbo (ceramic) for angle grinders. Diameter: 180 mm, hole diameter: 22.23 mm, Cutting width: 1.6 mm, Segment Height: 7 mm. The Diamond cut-off wheel for highest demands for exact, peel off-cut edges in hard materials such as Gres, extremely hard porcelain tiles and natural stone. High cutting speeds in all tiles. Sintered cutting edge.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?