• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603602 Best for Ceramic+Stone Diamond cutting disc Diameter 300 mm Bore diameter 25.40 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for ceramic and stone, 300 x 25.40 x 1.8 x 10 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Bore Ø

25.40 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Description

Diamond cut-off wheel best for ceramic and stone (ceramic and stone) for tile cutting machines. Diameter: 300 mm, hole diameter: 25.40 mm, Cutting width: 1.8 mm, Segment Height: 10 mm. The Diamond cut-off wheel for highest demands for exact, peel off-cut edges in hard materials such as Gres, extremely hard porcelain tiles and natural stone. Noise reduction and little vibration thanks to the sandwich base blade. Silver-soldered diamond cutting segments.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?