• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615020 Best for Ceramic Diamond cutting disc Diameter 76 mm Bore diameter 10 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for ceramic, 76 mm, 1.9 mm, 10 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Bore Ø

10 mm

Dim

(Ø) 76 mm

(Ø)

76 mm

UKCA

yes

Description

Diamond cut-off wheel best for ceramic (ceramic) for angle grinders. Diameter: 76 mm, thickness: 1.9 mm, hole diameter: 10 mm, cut width: 1.5 mm. Specially optimized accessories for cordless ANGLE GRINDER B.S. GWS 10,8-76 V-EC/GWS 12 V-76 Professional. For perfect cutting power and life span. Suitable for cordless ANGLE GRINDER B.S. GWS 10,8-76 V-EC/GWS 12 V-76 Professional with 10 mm mounting. Maximum speed: 80 m/s (depending on the speed and the disc diameter).

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?