• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608607353 2608607353 Flap disc Diameter 125 mm Bore diameter 22.23 mm Metal 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 5.99
-58 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Grit size

40

Material suitability

Metal

Content

1 pc(s)

Inside Ø

22.23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198008 Bosch Accessories 2608607353 2608607353 Flap disc Diameter 125 mm Bore diameter 22.23 mm Metal 1 pc(s)

Description

Compartments grinding wheels for angle grinders, corundum. Serrated washers connect aggressive abrasive behavior with soft, vibrationsarmem running. Your advantages: high ablation, high surface quality, cool touch with significantly lower noise as compared to the grinding or fiber grinding wheels. The comprehensive program offers discs in a straight format with glass fabric and Plastikunterteller, as well as disks in bombierter design.

Hints

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)