User & Safety Instructions 2106437 Bosch Accessories 2608619163 Abrasive fibre disc Diameter 125 mm Grit size=100 1 pc(s)
Description
The X-LOCK fiber grinding disc R574 Best for Metal provides for high removal. Its robust zirconium grain ensures high removal of coarse grain and uniform surface quality with finer grain. The thick and vulcanized back of the grinding wheel ensures a stable grinding process. Use this disc for structural steel, non-ferrous metals and aluminum. X-LOCK grinding discs also fit standard angle grinders. Thanks to a keyless X-LOCK system, the fiber discs can be changed quickly and easily. The discs are suitable for clamping on an X-LOCK or standard rubber support plate. Disc diameter mm: 125, hole diameter mm: 22.23, grain size: 100, X-LOCK
This text is machine translated.
Scope of delivery
1 x X-LOCK fiber-grinding disc Ø 125 mm, K100, R574, order for metal
Description
The X-LOCK fiber grinding disc R574 Best for Metal provides for high removal. Its robust zirconium grain ensures high removal of coarse grain and uniform surface quality with finer grain. The thick and vulcanized back of the grinding wheel ensures a stable grinding process. Use this disc for structural steel, non-ferrous metals and aluminum. X-LOCK grinding discs also fit standard angle grinders. Thanks to a keyless X-LOCK system, the fiber discs can be changed quickly and easily. The discs are suitable for clamping on an X-LOCK or standard rubber support plate. Disc diameter mm: 125, hole diameter mm: 22.23, grain size: 100, X-LOCK
This text is machine translated.
Scope of delivery
1 x X-LOCK fiber-grinding disc Ø 125 mm, K100, R574, order for metal