• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A67651250360799 Grinding disc set Diameter 125 mm Grit size=36 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.80 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Compact grinding disc PG EASY Ø 125 mm CeramicPS grain 36+ flach

  • Precision-shaped ceramic grain for the toughest jobs - replaces fiber and roughing discs

Technical specifications

  • Safety standard: OSA
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Disc
  • Grain size - fleece 36
  • Stars: 3
  • Grinding agent: CER (ceramic grain)
  • Flap disc design: PG EASY - iQ series
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Application cast: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Grinding disc set

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

36

Material

Ceramic

Material suitability

Steel

Non-corrosive steel

Aluminium alloy

Titanium

Cast steel

Quenched steel

Wood

INOX

Nickel base alloy

Steel alloy

Cast iron

Die-cast

Tool steel

Aluminium

Magnesium

Copper alloy

Plastic

Show more
Content

10 pc(s)

Type

Disc

Rotational speed (max.)

12200 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443067 LUKAS-ERZETT A67651250360799 Grinding disc set Diameter 125 mm Grit size=36 10 pc(s)

Description

Precision-shaped ceramic grain for the toughest jobs - replaces fiber and roughing discs
A tool instead of two: Makes the change between fiber grinding disc and roughing disc unnecessary. 
Glass fiber reinforced backing plate and precision shaped ceramic grain for maximum performance 
Long tool life 
No accessories or additional backing pad required
Deep cropping zone enables flat work and ensures perfect synchronous operation and aggressiveness
The PG Easy CeramicPS compact grinding disc is an innovative addition to the Purple Grain Easy family. The CeramicPS grinding grain consists of perfectly formed geometrically shaped grinding particles and, in combination with the innovative PG tool design, the compact grinding plate achieves new dimensions in removal speed and machining quantity. The Purple Grain Easy achieves impressive abrasion values even with low application of force, especially on steel but also on stainless steel. The innovative structure enables a uniform wear without overheating, embrittlement or eruption. The deep cropping zone allows for flat work and ensures perfect synchronous operation and aggressiveness. Thanks to the integrated glass fiber reinforced support you experience the highest level of performance, stability and durability - and all this at maximum comfort in the application. Therefore, no additional support plate is required for use and the optimized price-performance ratio convinces with the purchase. The compact grinding disc is thin, light and is thus an optimal, universally applicable hand tool, which is Ideal suitable for small handicraft operations. The PG Easy combines the advantages of two tools in one and makes the changing of fiber and roughing disks unnecessary, WAS simplifies the work. With its low contact pressure and low power requirement, the PG Easy CeramicPS is ideal for use with rechargeable battery angle grinders.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)