User & Safety Instructions 2106439 Bosch Accessories 2608619165 Abrasive fibre disc Diameter 115 mm Grit size=24 1 pc(s)
Description
The X-LOCK fiber disc R444 Expert for Metal creates an impressive surface finish on metal surfaces. The stable base plate made of volcanic fiber enables an even grinding process. The abrasive grain made of aluminum oxide is particularly suitable for working on metal. This fiber disc is intended for deburring and preparing welding work on carbon steel, structural steel, non-ferrous metals and cast iron. It is also ideal for removing discoloration, deposits and surface defects. X-LOCK grinding discs also fit standard angle grinders. Thanks to a keyless X-LOCK system, the fiber discs can be changed quickly and easily. The discs are suitable for clamping on an X-LOCK or standard rubber support plate. Disc diameter mm: 115, hole diameter mm: 22.23, grain size: 24, X-LOCK
This text is machine translated.
Scope of delivery
1 x X-LOCK fiber-grinding disc Ø 115 mm, K24, R444, expert for metal
Description
The X-LOCK fiber disc R444 Expert for Metal creates an impressive surface finish on metal surfaces. The stable base plate made of volcanic fiber enables an even grinding process. The abrasive grain made of aluminum oxide is particularly suitable for working on metal. This fiber disc is intended for deburring and preparing welding work on carbon steel, structural steel, non-ferrous metals and cast iron. It is also ideal for removing discoloration, deposits and surface defects. X-LOCK grinding discs also fit standard angle grinders. Thanks to a keyless X-LOCK system, the fiber discs can be changed quickly and easily. The discs are suitable for clamping on an X-LOCK or standard rubber support plate. Disc diameter mm: 115, hole diameter mm: 22.23, grain size: 24, X-LOCK
This text is machine translated.
Scope of delivery
1 x X-LOCK fiber-grinding disc Ø 115 mm, K24, R444, expert for metal