• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608619188 2608619188 Diameter 125 mm Bore diameter 22.23 mm Stainless steel 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiber disc R780 Best for Metal and Inox, X-LOCK, 125 x 22.23 mm, K 120, Star

  • X-LOCK

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

120

Material

Fibre

Material suitability

Stainless steel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106587 Bosch Accessories 2608619188 2608619188 Diameter 125 mm Bore diameter 22.23 mm Stainless steel 1 pc(s)

Description

The X-LOCK fiber disc R780 Best for Metal + Inox wears material very quickly when grinding metal and Inox surfaces. The self-sharpening ceramic-grain technology creates new sharp cutting edges during grinding for a high removal rate with coarser grain and a consistent surface quality with finer grain without disc wear. The disc has a coating with coolants, making it ideal for stainless steel and structural steel. The carrier material is vulcanized fiber, which ensures stability during long work applications. This fiber disc is perfect for stripping material during welding, edge breaking, grinding, material removal, discoloring, surface treatment, decoration and finishing. X-LOCK grinding discs also fit standard angle grinders. Thanks to a keyless X-LOCK system, the fiber discs can be changed quickly and easily. The discs are suitable for clamping on an X-LOCK or standard rubber support plate. Disc diameter mm: 125, hole diameter mm: 22.23, grit: 120, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x X-LOCK fiber washer, 125 mm, K120, star hole, R780 Best for metal + Inox

More interesting products

(*All information is plus legal VAT)