• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608619211 Flap disc Diameter 125 mm Grit size=80 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 6.99
-50 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan grinding disc X571 Best for Metal, straight, 125 mm, K 80, plastic

  • Abrasive surface area facing made of high-quality Zirconium oxide reinforced half-aluminum oxide grain is extensive work on metal robust and resistant to wear
  • Disc carrier plate is available both angled as well as straight and is made of glass-fiber or plastic material

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

80

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104455 Bosch Accessories 2608619211 Flap disc Diameter 125 mm Grit size=80 1 pc(s)

Description

The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on metal. The disc carrier plate is available in both angled and straight form and is made of plastic material. Use this disk to rough weld seams and grind metal surfaces. Thanks to the keyless X-LOCK system, the fan grinding discs can be changed quickly and easily. Disc diameter mm: 125, hole diameter mm: 22.23, grain size: 80, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x X-LOCK compartments grinding wheel, straight design, plastic supporting plate, Ø 125 mm, K80, X571, order f

More interesting products

(*All information is plus legal VAT)