• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608620036 Stand for sanding sleeves, 19 100 max/min, 6 mm, 30 mm, 30 mm Diameter 30 mm Shank diameter

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Shank Ø

6 mm

Dim

(Ø) 30 mm

Content

1 pc(s)

Material

Stainless steel (non-corrosive)

Material properties

rust-proof

Width

30 mm

(Ø)

30 mm

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508708 Bosch Accessories 2608620036 Stand for sanding sleeves, 19 100 max/min, 6 mm, 30 mm, 30 mm Diameter 30 mm Shank diameter

Description

Versatile sanding sleeves are ideal for precise grinding work. Quality: Best for metal, high tear-proof and with excellent abrasion performance. In all standard dimensions available. 19 100 max/min, 6 mm, 30 mm, 30 mm.

Hints

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)