• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5864073 Replacement brush (glass hair) for fiber eraser 12er pack diameter 4 mm Diameter 4 mm 12 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement brush (glass hair) for fiber eraser 12er pack diameter 4 mm

  • 12 replacement brushes for fiberglass eraser
  • 4mm diameter

Technical specifications

  • The product features at a glance:
  • - 12 glass brushes for fibre glass eraser (4 mm brush diameter)
  • - Refill pack for fibre glass eraser
  • - Can be used on paper, plastic, ceramics, metal, stone and many more
  • - Remove oxide layers or patinas from electric connections, prepare soldering joints,
  • - Remove solder resist on circuit boards
  • - For modelling, electronics, service for watches and clocks, jewellery creation, nail art
Dim

(Ø x L) 4 mm x 42 mm

Working length

9 mm

Weight

12 g

Content

12 pc(s)

Material

Glass fibre yarn

Length

42 mm

(Ø)

4 mm

Bristle type

Fibre glass eraser

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1954691 TOOLCRAFT TO-5864073 Replacement brush (glass hair) for fiber eraser 12er pack diameter 4 mm Diameter 4 mm 12 pc(s)

Description

The brushes can be used on paper, plastic, ceramic, metal, stone and other materials. For removing oxidation residues from circuit boards or electrical connections. Suitable for modeling and electronics.

This text is machine translated.

Scope of delivery

  • 12 replacement brushes

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

What kind of Grinding & Polishing Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)