• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150422JA 10 mm polishing tip Dremel 422 Shank diameter 3.2 mm 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Highest speed: 20000 RPM
Product type

Polishing pad

Shank Ø

3.2 mm

Content

4 pc(s)

Grinding area (details)

Ø 10.0 mm

Rotational speed range

max. 20000 U/min

Shank diameter

3.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824229 Dremel 26150422JA 10 mm polishing tip Dremel 422 Shank diameter 3.2 mm 4 pc(s)

Description

Ideal for polishing of metals and plastics.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)