• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A270112500114 LUKAS-ERZETT A270112500114 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.50 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

LUKAS-ERZETT A270112500114 N/A Diameter 125 mm 10 pc(s)

  • For highest removal without adding the tool

Technical specifications

  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 63
  • n max. (1/min): 9600
  • Tool form: Flat
  • Stars: 2
  • Abrasive: Cleaning fleece (coarse)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Application fine sharpening: Well suitable
  • Paint removal application: Well suited
  • Application Cleaning: Well suited
  • Suitable for steel: Suitable
  • Suitable for Inox/Steel
  • Suitable for cast: Suitable
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic / wood: Well suited
Product type

Cleaning fleece

Shank Ø

22.23 mm

Dim

(Ø) 125 mm

Content

10 pc(s)

Material

Polyamide

(Ø)

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441024 LUKAS-ERZETT A270112500114 LUKAS-ERZETT A270112500114 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Description

For highest removal without adding the tool
Abrasive fleece made of robust materials for maximum abrasion, specially designed for removing coatings
Can be used universally on standard angle grinders thanks to 22.23 mm bore
This grinding disc can be universally used on standard angle grinders, thanks to 22.23 mm of bore. This makes it ideal for removing paint and adhesive residue, removing cement and concrete residues, removing rust, cleaning and polishing different surfaces, structuring and cleaning of wood, removing rust and cleaning work (e.g. mussel chalk on boats and ships), cleaning sub-floors, Various work in body construction and cleaning of welds – before and after welding. The cleaning fleece used for this grinding disc is made of a coarse polyamide fleece, which is penetrated by aggressive grinding grain. This requires only a low contact pressure while working, the disc does not clog and there is only little heat development.

This text is machine translated.

System requirements

  • Angle grinder

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)