• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4056000 Wolfcraft 4056000 N/A 1 pc(s) 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hand sander

Dim

(L x W x H) 218 x 105 x 90 mm

Content

1 pc(s)

Material

Plastic

Width

105 mm

Height

90 mm

Length

218 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856593 Wolfcraft 4056000 Wolfcraft 4056000 N/A 1 pc(s) 1 pc(s)

Description

Features

  • Specially designed for grid lines size 115 x 280 mm
  • 2-component grip with smooth zone
  • Serrated Holder for secure and constant attachment of the abrasive.
  • This text is machine translated.

Scope of delivery

  • Includes: 1 grid lines, 120 grit, 115 x 280 mm.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)