User & Safety Instructions 2208013 Bosch Accessories 2608621765 X-LOCK Flap disc Diameter 115 mm 1 pc(s)
Description
The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on metal. The disc support plate is available in both a straight and a small form and is made of plastic material. Use this disk to rough weld seams and grind metal surfaces. Thanks to the keyless X-LOCK system, the fan grinding discs can be changed quickly and easily. Disc diameter mm: 115, hole diameter mm: 22.23, grain size: 80, X-LOCK
This text is machine translated.
Features
Carrier plate made of plastic, Ø115 mm, G 80, X571, Best for Metal, 1 piece
Description
The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on metal. The disc support plate is available in both a straight and a small form and is made of plastic material. Use this disk to rough weld seams and grind metal surfaces. Thanks to the keyless X-LOCK system, the fan grinding discs can be changed quickly and easily. Disc diameter mm: 115, hole diameter mm: 22.23, grain size: 80, X-LOCK
This text is machine translated.
Features
Carrier plate made of plastic, Ø115 mm, G 80, X571, Best for Metal, 1 piece
What kind of Flap Disks & Wheels are you looking for?