• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608621826 Abrasive fibre disc Diameter 125 mm Grit size=80 25 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prism Ceramic fiber discs, R782 Inox, 125 x 22.23 mm, X-LOCK, K 80

  • X-LOCK
  • Primsa Technology

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Compatible with (details)

Ferrous metals

Steel

Ferrous metal

Non-ferrous metal

Aluminum ferrous metals

Stainless steel/stainless steel

Bore Ø

22.23 mm

Grit size

80

Content

25 pc(s)

Type (Bosch)

Bosch Professional (blue)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281481 Bosch Accessories 2608621826 Abrasive fibre disc Diameter 125 mm Grit size=80 25 pc(s)

Description

Disc diameter mm: 125, hole diameter mm: 22.23, grain size: 80, X-LOCK

This text is machine translated.

More interesting products

(*All information is plus legal VAT)