• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608628637 Edger Tungsten carbide Length 56 mm Product size (Ø) 12.7 mm Working length 12.7 mm Shank d

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shaft inch: 1/4Diameter (D) mm 12.7Diameter (D) in: 1/2Working length (L) mm: 12.7Working length (L) inches: 1/2Total length (G) mm 56Total length (G) inches: 2 13/64
Product type

Edger

Compatible with (details)

Hard wood

Chipboard

Plywood

Softwood

Material

Tungsten carbide

Shank Ø

6.35 mm

Length

56 mm

Working length

12.7 mm

Drill hole Ø

12.70 mm

Content

1 pc(s)

(Ø)

12.7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616192 Bosch Accessories 2608628637 Edger Tungsten carbide Length 56 mm Product size (Ø) 12.7 mm Working length 12.7 mm Shank d

Description

For flush milling - the flush milling cutter Standard for Wood has a high cutting power for flush milling. Cutting edges made of tungsten carbide ensure durability and reliable cutting also the design of the cutter limits the chip size and thus prevents kickback. Designed for flush milling of protruding materials such as laminated or coated panels made of soft and hard solid wood and wood composites. It is suitable for hand milling and portable table milling. The ball bearing enables direct routing on the workpiece without side guide. Cylindrical shaft compatible with cutters

This text is machine translated.

Features

  • High cutting performance in flush millingOptiline Wood circular saw blade makes precise qualitative cuts in wood of all kindsTungsten carbide cutting edges provide durability and reliable cuttingThe design of the cutter limits the chip size and thus prevents kickback.Flush trimming laminated/protruding materials, laminated/coated panels, soft/hard wood, wood composites

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.