User & Safety Instructions 2208430 Bosch Accessories 2608628463 Edger Length 56 mm Shank diameter 6 mm
Description
The flush milling cutter Standard for Wood has a high cutting power for flush milling. Cutting edges made of tungsten carbide ensure durability and reliable cutting also the design of the cutter limits the chip size and thus prevents kickback. Designed for flush milling of protruding materials such as laminated or coated panels made of soft and hard solid wood and wood composites. It is suitable for hand milling and portable table milling. The ball bearing enables direct routing on the workpiece without side guide. Shaft mm: 6, Diameter (D) mm: 12.7, Working length (L) mm: 12.7, Overall length (G) mm: 56
This text is machine translated.
Description
The flush milling cutter Standard for Wood has a high cutting power for flush milling. Cutting edges made of tungsten carbide ensure durability and reliable cutting also the design of the cutter limits the chip size and thus prevents kickback. Designed for flush milling of protruding materials such as laminated or coated panels made of soft and hard solid wood and wood composites. It is suitable for hand milling and portable table milling. The ball bearing enables direct routing on the workpiece without side guide. Shaft mm: 6, Diameter (D) mm: 12.7, Working length (L) mm: 12.7, Overall length (G) mm: 56