• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608628461 Edger Length 54 mm Shank diameter 6 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Edger

Shank Ø

6 mm

Length

54 mm

Drill hole Ø

6.35 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208432 Bosch Accessories 2608628461 Edger Length 54 mm Shank diameter 6 mm

Description

The flush milling cutter Standard for Wood has a high cutting power for flush milling. Cutting edges made of tungsten carbide ensure durability and reliable cutting also the design of the cutter limits the chip size and thus prevents kickback. Designed for flush milling of protruding materials such as laminated or coated panels made of soft and hard solid wood and wood composites. It is suitable for hand milling and portable table milling. The ball bearing enables direct routing on the workpiece without side guide. Shaft mm: 6, diameter (D) mm: 6.4, working length (L) mm: 16.2, total length (G) mm: 54

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)