• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900560 EXPERT ‘Multi Material‘ T 367 XHM jigsaw blade, 3 pieces 3 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Multi Material‘ T 367 XHM jigsaw blade, 3 pieces

  • Holds up to 50 times longer than a bimetal sheet in robust materials
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all T-shank jigsaws.
  • ideal for straight, coarse cuts in wood panels with metal edges used in concrete formwork
  • Cuts in wood with embedded steel components such as hardened screws and nails.
  • The first choice for construction workers: Durable and versatile.

Technical specifications

Product type

Jigsaw blade

Saw blade length

132 mm

Tooth pitch

5.5

Material (details)

Carbide

Content

3 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

5.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385875 Bosch Accessories 2608900560 EXPERT ‘Multi Material‘ T 367 XHM jigsaw blade, 3 pieces 3 pc(s)

Description

Lasts up to 50 times longer than a bimetal sheet in robust materials - you need a sheet on which you can rely. A jigsaw blade that can handle lumber with embedded metal parts. Or with fiberboard. Or even with hard screws. The Expert ‘Multi Material’ can be easily used in several materials and cuts even if other jigsaw blades are already worn. The Expert ‘Multi Material’ is given its outstanding service life by Bosch Carbide Technology – integration of the toughest metal into the tooth structure with advanced design and manufacturing techniques. It is also optimized for strength and speed and has a progressive tooth division that aggressively cuts material of all thicknesses without breaking. The Bosch Expert ‘Multi Material’ jigsaw blade can cut the toughest wood materials with embedded metal and other tough building materials. You can rely on this sheet. Suitable for all T-shank jigsaws.

This text is machine translated.

Features

  • T-shaft

Scope of delivery

  • 3 x EXPERT ‘Multi Material‘ T 367 XHM jigsaw blade, 3 pieces

System requirements

  • T-shaft

More interesting products

(*All information is plus legal VAT)