Up to 4 times better dust reduction than with a Bosch C420 sandpaperHighly efficient dust extraction with Bosch particle controlEasy to attach with Velcro fastenerIdeal for highly effective, dust-free grinding of flat surfacesFor roughing and preparing surfaces for the painting and for preparation or completion of dry walls
Technical specifications
Product type
Multi-purpose sander mesh sanding disc
Grit size
240
Length
150 mm
Width
100 mm
Content
50 pc(s)
Dim
(L x W) 150 mm x 100 mm
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2831255 Bosch Accessories 2608901626 Multi-purpose sander mesh sanding disc Grit size 240 (L x W) 150 mm x 100 mm 50 pc(s)
Description
Up to 4 times better dust reduction than with a Bosch C420 sandpaper - dust is one of the main problems when sanding. It applies your sandpaper, making it virtually unusable. It covers everything in the room and penetrates the entire house. That's why we've developed Bosch Particle Control technology to help you reduce dust and work at a new level of performance. Bosch Particle Control ensures that all dust particles are sucked into your vacuum or filter. The Bosch EXPERT M480 mesh structure sanding sheet is at the front of this system: Particles are guided straight through the open net instead of adding the surface or contaminating the air. This ensures a high degree of efficiency and a very long service life. It was not easy to reduce dust when grinding, but we found a solution. This Bosch EXPERT M480 mesh uses our Particle Control technology to reduce the amount of dust in the air to a minimum. Easy to attach with Velcro fastener.
This text is machine translated.
System requirements
FOR MULTI-SANDER
Description
Up to 4 times better dust reduction than with a Bosch C420 sandpaper - dust is one of the main problems when sanding. It applies your sandpaper, making it virtually unusable. It covers everything in the room and penetrates the entire house. That's why we've developed Bosch Particle Control technology to help you reduce dust and work at a new level of performance. Bosch Particle Control ensures that all dust particles are sucked into your vacuum or filter. The Bosch EXPERT M480 mesh structure sanding sheet is at the front of this system: Particles are guided straight through the open net instead of adding the surface or contaminating the air. This ensures a high degree of efficiency and a very long service life. It was not easy to reduce dust when grinding, but we found a solution. This Bosch EXPERT M480 mesh uses our Particle Control technology to reduce the amount of dust in the air to a minimum. Easy to attach with Velcro fastener.