• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901624 Multi-purpose sander mesh sanding disc Grit size 120 (L x W) 150 mm x 100 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

EXPERT M480 NETWORK STRUCTURE SANDING SHEETS

  • Up to 4 times better dust reduction than with a Bosch C420 sandpaperHighly efficient dust extraction with Bosch particle controlEasy to attach with Velcro fastenerIdeal for highly effective, dust-free grinding of flat surfacesFor roughing and preparing surfaces for the painting and for preparation or completion of dry walls

Technical specifications

Product type

Multi-purpose sander mesh sanding disc

Grit size

120

Length

150 mm

Width

100 mm

Content

50 pc(s)

Dim

(L x W) 150 mm x 100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2831253 Bosch Accessories 2608901624 Multi-purpose sander mesh sanding disc Grit size 120 (L x W) 150 mm x 100 mm 50 pc(s)

Description

Up to 4 times better dust reduction than with a Bosch C420 sandpaper - dust is one of the main problems when sanding. It applies your sandpaper, making it virtually unusable. It covers everything in the room and penetrates the entire house. That's why we've developed Bosch Particle Control technology to help you reduce dust and work at a new level of performance. Bosch Particle Control ensures that all dust particles are sucked into your vacuum or filter. The Bosch EXPERT M480 mesh structure sanding sheet is at the front of this system: Particles are guided straight through the open net instead of adding the surface or contaminating the air. This ensures a high degree of efficiency and a very long service life. It was not easy to reduce dust when grinding, but we found a solution. This Bosch EXPERT M480 mesh uses our Particle Control technology to reduce the amount of dust in the air to a minimum. Easy to attach with Velcro fastener.

This text is machine translated.

System requirements

  • FOR MULTI-SANDER

More interesting products

(*All information is plus legal VAT)