• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901676 Multi-purpose sandpaper Grit size 40 (L x W) 102 mm x 93 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

EXPERT C470 SANDPAPER

  • Up to 2 times faster than a Bosch C420 sandpaperExtraordinary removal performance with Bosch surface structureEasy to attach with Velcro fastenerIdeal for highly effective, fast grinding of flat surfaces, for removing old paint or for smoothing, preparing and working on surfaces

Technical specifications

Product type

Multi-purpose sandpaper

Grit size

40

Length

102 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W) 102 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2831306 Bosch Accessories 2608901676 Multi-purpose sandpaper Grit size 40 (L x W) 102 mm x 93 mm 10 pc(s)

Description

Up to 2 times faster than a Bosch C420 sandpaper - The grinding of large areas is time-consuming: Many sandpaper sheets quickly build up with dust and lose their abrasiveness, which means that the actual grinding process takes more time. Through the combination of sharp grains and special technology, which prevents the build-up, the EXPERT C470 sandpaper retains its special abilities. This means that you can work faster and longer without having to compromise on the grinding result. In order to achieve the best possible sanding surface, our production method for aggressive grain alignment aligns the grains so that their sharpest side is on top. Then we cover them with a strong bond and a coating to prevent constipation. This, together with an optimal grain density, ensures maximum speed and minimum clogging. Spend less time grinding or doing more work in the same time – with the Bosch EXPERT C470 sandpaper. Easy to attach with Velcro fastener.

This text is machine translated.

System requirements

  • FOR MULTI-SANDER

More interesting products

(*All information is plus legal VAT)