• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901769 2608901769 Solid carbide metal Hammer drill bit set 14 mm Total length 550 mm SDS-Plus 1 pc

1/25
Product type
Hammer drill bit set
Drill hole Ø
14 mm
Material
Solid carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

14 mm

Material

Solid carbide metal

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

550 mm

Tool holder

SDS-Plus

Length

550 mm

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060761 Bosch Accessories 2608901769 2608901769 Solid carbide metal Hammer drill bit set 14 mm Total length 550 mm SDS-Plus 1 pc

Description

Drill into reinforced concrete with improved dust reduction! Penetrates reinforced concrete with 4 cutters solid carbide head. Drilling precise holes in concrete is only one step in the installation of chemical dowels. The next step is time-consuming cleaning work. Everything is different with the EXPERT SDS Clean plus-8X. The system drills holes and simultaneously removes dust. This accelerates and simplifies the installation of chemical plugs. We have developed the EXPERT SDS Clean plus-8X set for construction workers and installers who need to drill holes for chemical plugs. The drill is equipped with a solid carbide head with 4 cutting edges and a robust vacuum cleaner tube. In addition, we have installed the SDS Clean plus connector, which is suitable for all SDS Clean plus 8X drills and is easy to install and remove. So you get a powerful drill that is easy to clean when plugged (just remove the suction pipe from the drill) and a new dust reduction technology that allows you to prepare holes for chemical plugs faster and ensure cleaner air at the workplace. All with just one accessory. Highly efficient dust removal with Bosch particle control.

This text is machine translated.