• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902289 2608902289 Multi-purpose drill bit set 4 mm, 5 mm, 6 mm, 6 mm, 8 mm 1 pc(s)

1/10
Product type
Multi-purpose drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
6 mm
8 mm
Working length
40 mm
50 mm
60 mm
60 mm
50 mm
Content
1 pc(s)
Packaging
Other
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

6 mm

8 mm

Working length

40 mm

50 mm

60 mm

60 mm

50 mm

Content

1 pc(s)

Other

Other

4-8 mm

5

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732684 Bosch Accessories 2608902289 2608902289 Multi-purpose drill bit set 4 mm, 5 mm, 6 mm, 6 mm, 8 mm 1 pc(s)

Description

High precision drilling in various materials! Precise drilling of holes thanks to a specially designed centering tip Modern construction sites require the use of many different materials and one never knows that WAS one has to drill next. It can be difficult and time consuming to find the right drill unless you have the EXPERT Multi Construction drill. The Bosch Expert HEX-9s multi-construction drill is a must in every toolbox: You can do every job precisely and don't lose any time searching for the right drill bit. Precise drilling is even easier with Bosch centering geometry

This text is machine translated.

More interesting products

(*All information is plus legal VAT)