• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256214 Sandpaper belt Grit size 150 (L x W) 508 mm x 75 mm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper belt

Grit size

150

Length

508 mm

Width

75 mm

Content

3 pc(s)

Dim

(L x W) 508 mm x 75 mm

Inside Ø

150

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006531 Bosch Accessories 2609256214 Sandpaper belt Grit size 150 (L x W) 508 mm x 75 mm 3 pc(s)

Description

Sanding belts for belt sander, red quality. Plane large surfaces surface grinding. Powerfully remove material. High removal rate and high service life. Can be used universally for many machine types. Corundum on full resin bond and X-fabric. Wood (including hardwood), flake board and metal

Scope of delivery

  • Blade dimensions mm: 75 x 508
  • Grain size 150

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)