• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256731 Jigsaw blade HSS, T 118 G 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Saw blade length

68 mm

Content

2 pc(s)

Length

91 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818883 Bosch Accessories 2609256731 Jigsaw blade HSS, T 118 G 2 pc(s)

Description

Jigsaw blade for very thin metal sheets. For very thin metal sheets. Einnockenschaft from vollgehartetem high-performance fast cut with steel. Teeth milled, scrap corrugated. HSS For material thicknesses from 0.5 - 1.5 mm.

Features

  • Tooth pitch: 0.7 mm/36 TPI.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)